Pulse PE-53819S technical specifications.
| Package/Case | SMD/SMT |
| Height | 7.62mm |
| Inductance | 173uH |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max DC Current | 540mA |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 7.87mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-53819S to view detailed technical specifications.
No datasheet is available for this part.
