
Through-hole mounted toroidal power inductor with 38µH inductance and 20% tolerance. Features a 1.2A DC current rating, 100mΩ maximum DC resistance, and operates within a -40°C to 130°C temperature range. Radial lead pitch of 9.52mm and dimensions of 12.57mm (L) x 12.57mm (W) x 9.52mm (H). Unshielded design with RoHS compliance.
Pulse PE-53823NL technical specifications.
| Package/Case | Radial |
| Current Rating | 1.2A |
| DC Current | 1.2A |
| DC Resistance (DCR) | 100mR |
| Depth | 12.57mm |
| Height | 9.52mm |
| Height - Seated (Max) | 0.375inch |
| Inductance | 38uH |
| Lead Pitch | 9.52mm |
| Lead/Base Style | Radial |
| Length | 12.57mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | LP |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.495inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53823NL to view detailed technical specifications.
No datasheet is available for this part.