Pulse PE-53912NL technical specifications.
| Package/Case | SMD/SMT |
| Current | 2.5A |
| DC Current | 2.5A |
| DC Resistance (DCR) | 80mR |
| Depth | 19.56mm |
| Height | 0.39inch |
| Inductance | 1.8mH |
| Length | 17.02mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.2MHz |
| Shielding | Unshielded |
| Termination | Radial |
| Width | 0.67inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53912NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
