Pulse PE-54036ST technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 23.87 |
| Tolerance | 20 |
| Package Width | 23.87 |
| Package Height | 10.16 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 168 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.18 |
| Rated Current-Max | 1.81 |
| Manufacturer Series | HCI-68 |
| Series | PE-5 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse PE-54036ST to view detailed technical specifications.
No datasheet is available for this part.