Pulse PE-54038S technical specifications.
| DC Current | 2.7A |
| DC Resistance (DCR) | 90mR |
| Depth | 23.87mm |
| Height | 21.08mm |
| Inductance | 77uH |
| Lead Free | Contains Lead |
| Length | 11.43mm |
| Max DC Current | 2.7A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 20 |
| Packaging | Bulk |
| Resistance | 0.09R |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 7.87mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-54038S to view detailed technical specifications.
No datasheet is available for this part.