Pulse PE-54039S technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 3A |
| DC Resistance (DCR) | 80mR |
| Depth | 23.87mm |
| Height | 21.08mm |
| Height - Seated (Max) | 0.4inch |
| Inductance | 53uH |
| Lead Free | Contains Lead |
| Length | 0.94inch |
| Max DC Current | 3A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 70 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HCI-68 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.94inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-54039S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
