Surface mount power toroid inductor with 53µH inductance and 20% tolerance. Features a 3A current rating, 80mΩ DC resistance, and operates within a -40°C to 130°C temperature range. Unshielded, tape and reel packaged for efficient assembly.
Pulse PE-54039SNLT technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 3A |
| DC Current | 3A |
| DC Resistance (DCR) | 80mR |
| Depth | 23.87mm |
| Height | 10.16mm |
| Height - Seated (Max) | 0.4inch |
| Inductance | 53uH |
| Inductance Tolerance | 20% |
| Length | 23.87mm |
| Max DC Current | 3A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3A |
| RoHS Compliant | Yes |
| Series | HCI-68 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.94inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-54039SNLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.