
This 3A surface mount fixed inductor features a 77uH inductance value with a 20% tolerance. It has a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. The inductor is packaged in a tape and reel format with 100 units per package, and is compliant with RoHS regulations.
Pulse PE-54044SNLT technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 3A |
| DC Current | 3A |
| DC Resistance (DCR) | 80mR |
| Depth | 23.87mm |
| Height | 10.16mm |
| Inductance | 77uH |
| Length | 0.94inch |
| Max DC Current | 3A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HCI-68 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.94inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-54044SNLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.