Pulse PE-5762 technical specifications.
| Package/Case | DIP |
| DC Resistance (DCR) | 1.3R |
| Depth | 12.7mm |
| Height | 6.35mm |
| Inductance | 0.4uH |
| Lead/Base Style | PC Pin |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Shielding | Shielded |
| Termination | Through Hole |
| Turns Ratio | 1:1.1 |
| Weight | 0.045856oz |
| Width | 8.89mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-5762 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
