
The PE-5762M is a surface mount transformer with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a height of 6.35mm and a length of 12.7mm. The transformer is packaged in a rail/tube format with 65 units per package and weighs 0.045856oz. It is not RoHS compliant and has a through hole termination.
Pulse PE-5762M technical specifications.
| Height | 6.35mm |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Termination | Through Hole |
| Weight | 0.045856oz |
| Width | 8.89mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-5762M to view detailed technical specifications.
No datasheet is available for this part.
