
Pulse PE-5769 technical specifications.
| Height | 10.16mm |
| Length | 16.51mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turns Ratio | 2.1:1 |
| Weight | 0.045856oz |
| Width | 7.62mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-5769 to view detailed technical specifications.
No datasheet is available for this part.