Pulse PE-61014 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 19.68 |
| Length | 23.87 |
| Number of Functions | 1 |
| Manufacturer Series | PE-61014 |
| Height | 20.58 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse PE-61014 to view detailed technical specifications.
No datasheet is available for this part.