The Pulse PE-61015 is a general pulse transformer with a height of 20.58mm and a length of 23.87mm. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer is designed for through-hole mounting and is available in bulk packaging with 40 units per package. It is not RoHS compliant.
Pulse PE-61015 technical specifications.
| Height | 20.58mm |
| Length | 23.87mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Turns Ratio | 1:1 |
| Weight | 0.303356oz |
| Width | 19.68mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-61015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.