Pulse PE-61017 technical specifications.
| Height | 20.58mm |
| Length | 23.87mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Turns Ratio | 2:1 |
| Weight | 0.303356oz |
| Width | 19.68mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-61017 to view detailed technical specifications.
No datasheet is available for this part.