Pulse PE-62246A technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 6.99 |
| Length | 7.62 |
| Number of Functions | 1 |
| Manufacturer Series | PE-62246A |
| Height | 6.22 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse PE-62246A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.