Pulse PE-62891 technical specifications.
| Depth | 31.75mm |
| Height | 15.24mm |
| Inductance | 10uH |
| Lead/Base Style | Pin |
| Length | 29.21mm |
| Max DC Current | 1.8A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Radial |
| Width | 13.97mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-62891 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.