Pulse PE-62891NL technical specifications.
| Current | 1.8A |
| DC Resistance (DCR) | 240mR |
| Height | 15.24mm |
| Inductance | 10mH |
| Lead/Base Style | Pin |
| Length | 31.75mm |
| Max DC Current | 1.8A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 30 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Radial |
| Test Frequency | 1kHz |
| Width | 1.25inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-62891NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.