Pulse PE-62895NL technical specifications.
| Current | 3.2A |
| DC Resistance (DCR) | 120mR |
| Height | 0.81inch |
| Inductance | 8mH |
| Lead/Base Style | Pin |
| Length | 1.5inch |
| Max DC Current | 3.2A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 30 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-62895NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.