
This Through Hole common mode choke has a DC resistance of 20mR and an inductance of 2mH. It can handle a maximum DC current of 6A and operates within the temperature range of -40°C to 130°C. The choke is packaged in a tray with 30 units per package and is not RoHS compliant due to the presence of lead.
Pulse PE-62897 technical specifications.
| Current | 7.5A |
| DC Resistance (DCR) | 20mR |
| Depth | 38.1mm |
| Height | 0.81inch |
| Inductance | 2mH |
| Lead Free | Contains Lead |
| Lead/Base Style | Pin |
| Length | 1.5inch |
| Max DC Current | 6A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 30 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Radial |
| Test Frequency | 1kHz |
| Width | 20.32mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-62897 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.