The PE-62897NL is a 2-line EMI filter with a maximum DC current rating of 7.5A. It has a lead pitch of 0.25mm and is designed for through-hole mounting. The filter operates within a temperature range of -40°C to 130°C and is compliant with RoHS regulations. It has a package quantity of 30 units per tray and is available from Pulse.
Pulse PE-62897NL technical specifications.
| Current | 7.5A |
| DC Current | 7.5A |
| DC Resistance (DCR) | 20mR |
| Depth | 38.1mm |
| Height | 0.81inch |
| Inductance | 2mH |
| Lead Pitch | 0.25mm |
| Lead/Base Style | Pin |
| Length | 38.1mm |
| Max DC Current | 7.5A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 30 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 1kHz |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-62897NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.