Pulse PE-62911NL technical specifications.
| Current | 1.8A |
| DC Current | 1.8A |
| DC Resistance (DCR) | 240mR |
| Depth | 14.22mm |
| Height | 1.16inch |
| Inductance | 10mH |
| Lead Pitch | 20.32mm |
| Lead/Base Style | Pin |
| Length | 29.21mm |
| Max DC Current | 1.8A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 30 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 1kHz |
| Width | 0.56inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-62911NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
