Pulse PE-62917NL technical specifications.
| Current | 7.5A |
| DC Current | 7.5A |
| DC Resistance (DCR) | 20mR |
| Depth | 20.32mm |
| Height | 38.1mm |
| Inductance | 2mH |
| Lead Pitch | 22.86mm |
| Lead/Base Style | Pin |
| Length | 36.57mm |
| Max DC Current | 7.5A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Radial |
| Test Frequency | 1kHz |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-62917NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.