Pulse PE-63385 technical specifications.
| Height | 5.08mm |
| Height - Seated (Max) | 30.48mm |
| Inductance | 1.5mH |
| Isolation Voltage | 1.5kV |
| Length | 27.69mm |
| Max DC Current | 640mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 21.59mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-63385 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.