Pulse PE-63388 technical specifications.
| DC Resistance (DCR) | 400mR |
| Depth | 27.69mm |
| Lead/Base Style | PC Pin |
| Length | 27.43mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Turns Ratio | 1:1.5 |
| Width | 21.59mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-63388 to view detailed technical specifications.
No datasheet is available for this part.