
The Pulse PE-64102 is a DIP transformer with an inductance of 75uH and an isolation voltage of 500V. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer is available in a bulk packaging with 25 units per package and is not RoHS compliant. It has a weight of 0.059966oz and dimensions of 5.59mm in height, 20.32mm in length, and 6.6mm in width.
Pulse PE-64102 technical specifications.
| Height | 5.59mm |
| Inductance | 75uH |
| Isolation Voltage | 500V |
| Length | 20.32mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PE-64102 |
| Shielding | Unshielded |
| Termination | Through Hole |
| Weight | 0.059966oz |
| Width | 6.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-64102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.