Pulse PE-64107 technical specifications.
| Height | 5.59mm |
| Lead/Base Style | PC Pin |
| Length | 20.32mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Weight | 0.059966oz |
| Width | 6.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-64107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.