Pulse PE-64287NL technical specifications.
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Turns Ratio | 0.3563:0.375 |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-64287NL to view detailed technical specifications.
No datasheet is available for this part.