Pulse PE-64488 technical specifications.
| Depth | 17.78mm |
| Frequency | 200kHz |
| Height | 17.78mm |
| Inductance | 80mH |
| Lead/Base Style | PC Pin |
| Length | 22.86mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Frequency | 20 to 2000 KHz |
| Package Quantity | 45 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Radial |
| Turns Ratio | 1:200 |
| Width | 17.78mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-64488 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.