Pulse PE-64502 technical specifications.
| Height | 5.06mm |
| Isolation Voltage | 2kV |
| Length | 19.81mm |
| Mount | Through Hole |
| RoHS Compliant | No |
| Termination | Through Hole |
| Width | 6.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-64502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
