Pulse PE-64517 technical specifications.
| Height | 17.78mm |
| Inductance | 5mH |
| Lead/Base Style | PC Pin |
| Length | 22.86mm |
| Mount | Through Hole |
| Operating Frequency | 20 to 2000 KHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Radial |
| Turns Ratio | 1:50 |
| Width | 17.78mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-64517 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.