Pulse PE-64517NL technical specifications.
| Current Rating | 20A |
| DC Resistance (DCR) | 50R |
| Frequency | 200kHz |
| Height | 17.78mm |
| Height - Seated (Max) | 17.78mm |
| Inductance | 5mH |
| Lead/Base Style | PC Pin |
| Length | 22.86mm |
| Mount | Through Hole |
| Operating Frequency | 20 to 2000 KHz |
| Package Quantity | 45 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THT |
| Termination | PC Pin |
| Turns Ratio | 1:50 |
| Width | 17.78mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-64517NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
