
The PE-64519 is a CURRENT SENSE TRANSFORMER with a turns ratio of 1:200 and an inductance of 80mH. It has a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. The transformer is designed for through hole mount and has a radial termination. It is available in a packaging of 45 units per rail/Tube.
Pulse PE-64519 technical specifications.
| Depth | 17.78mm |
| Height | 17.78mm |
| Inductance | 80mH |
| Lead/Base Style | PC Pin |
| Length | 22.86mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Frequency | 20 to 2000 KHz |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Radial |
| Transformer Type | CURRENT SENSE TRANSFORMER |
| Turns Ratio | 1:200 |
| Width | 17.78mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-64519 to view detailed technical specifications.
No datasheet is available for this part.