Pulse PE-64552NL technical specifications.
| Lead/Base Style | PC Pin |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-64552NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.