Pulse PE-64931MT technical specifications.
| Height | 6.35mm |
| Isolation Voltage | 1.5kV |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Termination | Through Hole |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-64931MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.