This telecom transformer is designed for use in through hole mounting applications. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer features an isolation voltage of 1.5kV. It is available in a package quantity of 60 units.
Pulse PE-64933 technical specifications.
| Height | 6.35mm |
| Isolation Voltage | 1.5kV |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| RoHS Compliant | No |
| Termination | Through Hole |
| Width | 8.89mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-64933 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.