The PE-64933NL telecom transformer features a 1:3 turns ratio and operates within a temperature range of 0 to 70°C. It is designed for through-hole mounting and is available in bulk packaging with 60 units per package. The transformer is RoHS compliant and has a lead/base style of PC Pin. It measures 6.35mm in height, 8.89mm in width, and 12.7mm in length, with an isolation voltage of 1.5kV.
Pulse PE-64933NL technical specifications.
| Height | 6.35mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | PC Pin |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Turns Ratio | 1:3 |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-64933NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.