Pulse PE-64936 technical specifications.
| Package/Case | DIP |
| DC Resistance (DCR) | 700mR |
| Depth | 12.7mm |
| Height | 6.35mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | PC Pin |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Primary Impedance | 700mR |
| Radiation Hardening | No |
| Return Loss | 11dB |
| RoHS Compliant | No |
| Secondary Impedance | 700mR |
| Termination | Through Hole |
| Turns Ratio | 1:1 |
| Width | 8.89mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-64936 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.