Pulse PE-64944 technical specifications.
| Isolation Voltage | 1.5kV |
| Length | 12.7mm |
| Package Quantity | 60 |
| Termination | SMD/SMT |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-64944 to view detailed technical specifications.
No datasheet is available for this part.