Pulse PE-64950 technical specifications.
| Height | 7.37mm |
| Inductance | 0.8uH |
| Isolation Voltage | 1.5kV |
| Length | 25.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Primary Impedance | 800mR |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Through Hole |
| Width | 9.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-64950 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.