The PE-64950NL telecom transformer features a 1:1 turns ratio and operates within a temperature range of -40°C to 85°C. It is designed for through hole mounting and has a height of 7.37mm, length of 25.4mm, and width of 9.8mm. The transformer is isolated to 1.5kV and is available in a packaging quantity of 20 units per rail or tube.
Pulse PE-64950NL technical specifications.
| Height | 7.37mm |
| Inductance | 1.2mH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | PC Pin |
| Length | 25.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | PE-64950 |
| Termination | Through Hole |
| Turns Ratio | 1:1 |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-64950NL to view detailed technical specifications.
No datasheet is available for this part.