The PE-64954NL is a telecom transformer with a 1:2 turns ratio, suitable for operation between 0°C and 70°C. It features a through hole mount and a PC pin lead/base style. The transformer has a height of 6.35mm and a length of 20.32mm, with a width of 9.8mm. It is rated for an isolation voltage of 1.5kV and is available in a bulk packaging quantity of 25.
Pulse PE-64954NL technical specifications.
| Height | 6.35mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | PC Pin |
| Length | 20.32mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Through Hole |
| Turns Ratio | 1:2 |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-64954NL to view detailed technical specifications.
No datasheet is available for this part.