
Pulse PE-64956 technical specifications.
| Height | 6.35mm |
| Isolation Voltage | 1.5kV |
| Length | 20.32mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Through Hole |
| Width | 9.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-64956 to view detailed technical specifications.
No datasheet is available for this part.
