Pulse PE-64956NLT technical specifications.
| Transformer Type | T1/CEPT/ISDN-PRI Transformer |
| Turns Ratio | 1:1CT/2:1 |
| Maximum DCR Primary Side | 0.5/0.5Ohm |
| Maximum DCR Secondary Side | 0.5/0.2Ohm |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 14 |
| Minimum Return Loss | 11/14@2MHz to 3MHzdB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse PE-64956NLT to view detailed technical specifications.
No datasheet is available for this part.