Pulse PE-64974-001 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 9.78 |
| Length | 25.4 |
| Number of Functions | 2 |
| Height | 7.49 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse PE-64974-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.