Pulse PE-64995NL technical specifications.
| DC Resistance (DCR) | 2.5R |
| Depth | 14.2mm |
| Lead/Base Style | PC Pin |
| Length | 14.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:2 |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-64995NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.