This telecom transformer features a through hole package with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has an isolation voltage of 2kV and is available in a packaging quantity of 35 units per rail or tube. The transformer is not RoHS compliant and has unshielded construction with SMD/SMT termination.
Pulse PE-64998 technical specifications.
| Isolation Voltage | 2kV |
| Length | 14.22mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 14.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-64998 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.