Pulse PE-65300NL technical specifications.
| Height | 20.96mm |
| Height - Seated (Max) | 20.96mm |
| Inductance | 100uH |
| Isolation Voltage | 600V |
| Length | 26.67mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Termination | Through Hole |
| Width | 27.43mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-65300NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.