Pulse PE-65301NL technical specifications.
| Height - Seated (Max) | 20.32mm |
| Length | 29.21mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Width | 26.67mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-65301NL to view detailed technical specifications.
No datasheet is available for this part.