Pulse PE-65379NL technical specifications.
| Height | 6.35mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | PC Pin |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Turns Ratio | 1:1.14 |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-65379NL to view detailed technical specifications.
No datasheet is available for this part.