Pulse PE-65457 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 7.24 |
| Length | 6.6 |
| Number of Functions | 1 |
| Manufacturer Series | PE-65457 |
| Height | 2.5 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse PE-65457 to view detailed technical specifications.
No datasheet is available for this part.